SMP-MSPR-FL-1

Heilind Number:AMRSMP-MSPR-FL-1
Manufacturer:Amphenol RF
Manufacturer Number:SMP-MSPR-FL-1
ECAD Model:
3D Model

Description:

SMP Plug to SMA Jack 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF SMP-MSPR-FL-1
Orientation:Straight
Adapter Type:SMA to SMP
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold/Nickel
Frequency GHZ:15 GHz
Adapter Side 1:SMA
Adapter Side 2:SMP
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMRSMP-MSPR-FL-1

Detailed Description

Easily bridge the gap between SMP and SMA connectors with our straight SMP Plug to SMA Jack adapter. Designed for seamless connectivity in 50 Ohm systems, this adapter boasts a durable brass body with a gold/nickel finish for enhanced performance. With an impressive frequency range of up to 15 GHz, it ensures reliable signal transmission in high-speed applications. Perfect for RF coaxial setups, this adapter is a versatile solution for professionals in the telecommunications, aerospace, and defense industries. Upgrade your connectivity with this essential component.