| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSSB-PCE-4T |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-MSSB-PCE-4T |
SMP-MSSB-PCE-4T
| Heilind Number: | AMRSMP-MSSB-PCE-4T |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSSB-PCE-4T |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this SMP Straight PCB Smooth Bore Jack End Launch connector. Designed for optimal performance, it offers a 50 Ohm impedance and operates seamlessly in a wide temperature range from -65°C to 165°C. Crafted with high-quality brass and boasting a gold body finish, it ensures reliable signal transmission. With a maximum operating frequency of 26.5 GHz, this connector is perfect for high-speed applications. Its push-on coupling type simplifies installation, while its tape and reel packaging offers convenience and protection during transit. RoHS compliant and meticulously engineered, this connector is a must-have for any RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

