| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSSB-PCR |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-MSSB-PCR |
SMP-MSSB-PCR
| Heilind Number: | AMRSMP-MSSB-PCR |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSSB-PCR |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Straight PCB Smooth Bore Jack. Designed for seamless surface mounting, this 50 Ohm connector ensures optimal performance in a wide temperature range from -65°C to 165°C. Crafted with durable Beryllium Copper contacts and a gold-finished brass body, it guarantees reliable signal transmission at frequencies up to 12 GHz. The straight orientation and push-on coupling type make it easy to use, perfect for various applications in the field of RF Coaxial Connectors & Accessories. Upgrade your setup with this high-quality component and experience enhanced connectivity like never before.

