| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSSB-PCS15T |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-MSSB-PCS15T |
SMP-MSSB-PCS15T
| Heilind Number: | AMRSMP-MSSB-PCS15T |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSSB-PCS15T |
| ECAD Model: |
Description:
RF Connector SMP Straight PCB Smooth Bore Jack Surface Mount 50 Ohm Tape and Reel
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMP Straight PCB Smooth Bore Jack Surface Mount 50 Ohm Connector. Crafted with precision, this connector ensures seamless signal transmission, making it ideal for high-frequency applications. The durable brass construction, featuring a gold finish, guarantees long-lasting performance even in demanding environments. With a wide operating temperature range from -65°C to 165°C, it can withstand extreme conditions with ease. Its push-on coupling type and 18 GHz operating frequency make it a versatile choice for various RF setups. RoHS compliant and packaged in convenient tape and reel format, this connector is not just efficient but also environmentally friendly. Upgrade your RF systems with this high-quality SMP connector, designed for reliability and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

