| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSSB-PCT-5 |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-MSSB-PCT-5 |
SMP-MSSB-PCT-5
| Heilind Number: | AMRSMP-MSSB-PCT-5 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSSB-PCT-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Straight PCB Smooth Bore Jack. Designed for seamless integration, this 50 Ohm connector boasts a robust brass construction with a gold finish, ensuring reliable performance in a wide temperature range from -65 °C to 165 °C. Featuring push-on coupling and through-hole termination, it offers easy installation on PCBs. With an impedance of 50 Ω and an impressive operating frequency of up to 18 GHz, it's ideal for high-speed applications. Trust in its durability and precision for your RF coaxial needs.

