| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF SMP-MSSB-PCT |
| Connector Type: | SMP |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMRSMP-MSSB-PCT |
SMP-MSSB-PCT
| Heilind Number: | AMRSMP-MSSB-PCT |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | SMP-MSSB-PCT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Straight PCB Smooth Bore Jack Through Hole. Crafted for optimal performance, this 50 Ohm connector boasts a durable brass body with a gold finish, ensuring reliable conductivity in a wide temperature range from -65°C to 165°C. Suitable for high-frequency applications up to 6 GHz, its straight orientation and push-on coupling type offer convenience in installations. RoHS compliant and meticulously engineered, this connector is a must-have for seamless RF signal transmission. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

