| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF U-1PU-113-01KB2 |
| Overall Length: | 39.37 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | AMC4 |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to AMC4 |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRU-1PU-113-01KB2 |
U-1PU-113-01KB2
| Heilind Number: | AMRU-1PU-113-01KB2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | U-1PU-113-01KB2 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to AMC4 Right Angle Plug 1.13 mm Micro-Cable 1 M Length 50 Ohms
More >>Specifications
Detailed Description
Effortlessly connect devices with our AMC4 Right Angle Plug to AMC4 Right Angle Plug Cable Assembly. Measuring 1 meter in length, this cable features a 1.13mm Micro-Cable construction, ensuring optimal signal transmission. With a 50-ohm impedance and high-quality connectors, it guarantees reliable performance. Perfect for various applications, this cable assembly is a must-have for seamless connectivity in your setup.

