| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF U-1PU-113-035B2 |
| Overall Length: | 1.38 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | AMC4 |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to AMC5 |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRU-1PU-113-035B2 |
U-1PU-113-035B2
| Heilind Number: | AMRU-1PU-113-035B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | U-1PU-113-035B2 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to AMC4 Right Angle Plug 1.13 mm Micro-Cable 35 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect two devices with our AMC4 Right Angle Plug to AMC4 Right Angle Plug Coaxial Cable Assembly. Featuring a 1.13 mm Micro-Cable with a 35 mm length, this 50 Ohm cable ensures optimal signal transmission. The right-angle design offers convenient connectivity in tight spaces, while the 1.38-inch overall length provides flexibility in installation. Perfect for various applications, this cable assembly guarantees reliable performance with its high-quality construction. Upgrade your wire management setup with this essential component.

