| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF U-1PU-113-050B2 |
| Overall Length: | 1.97 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | AMC4 |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to AMC6 |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRU-1PU-113-050B2 |
U-1PU-113-050B2
| Heilind Number: | AMRU-1PU-113-050B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | U-1PU-113-050B2 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to AMC4 Right Angle Plug 1.13 mm Micro-Cable 50 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance connectivity with this high-quality cable assembly featuring an AMC4 right angle plug on one end and an AMC4 right angle plug on the other. Constructed with 1.13mm micro-cable, it ensures efficient signal transmission over its 50mm length. With a 50 ohm impedance, this cable assembly is ideal for various applications requiring reliable data transfer. Its compact design, measuring 1.97 inches in overall length, offers versatility in wire management. Perfect for professionals in need of durable and efficient coaxial cable assemblies.

