| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF U-1PU-113-100B2 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | AMC4 |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to AMC7 |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRU-1PU-113-100B2 |
U-1PU-113-100B2
| Heilind Number: | AMRU-1PU-113-100B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | U-1PU-113-100B2 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to AMC4 Right Angle Plug 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect devices with our AMC4 Right Angle Plug to AMC4 Right Angle Plug cable assembly. Featuring a 1.13 mm Micro-Cable with a 100 mm length, this 50 Ohm impedance cable ensures efficient signal transmission. The right angle plug design of both connector ends allows for convenient and secure connections in tight spaces. With RoHS compliance, you can trust in the quality and environmental sustainability of this essential wire management solution. Ideal for various applications, this coaxial cable assembly guarantees reliable performance.

