| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF U-1PU-113-200B2 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | AMC4 |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to AMC9 |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRU-1PU-113-200B2 |
U-1PU-113-200B2
| Heilind Number: | AMRU-1PU-113-200B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | U-1PU-113-200B2 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to AMC4 Right Angle Plug 1.13 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our AMC4 Right Angle Plug to AMC4 Right Angle Plug 1.13 mm Micro-Cable. Designed for optimal performance, this cable boasts a 200 mm length and 50 Ohm impedance, making it ideal for various applications. Crafted with precision, it features AMC 4 connectors on both ends and is constructed with high-quality 1.13 mm Micro-Cable. With a straight-forward R/A Plug design, it offers convenience and reliability in cable assembly. RoHS compliance ensures environmental responsibility. Perfect for wire management and coaxial cable setups, this assembly guarantees efficient signal transmission in any setup.

