| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF U-1PU-113-250B2 |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | AMC4 |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to AMC10 |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRU-1PU-113-250B2 |
U-1PU-113-250B2
| Heilind Number: | AMRU-1PU-113-250B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | U-1PU-113-250B2 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to AMC4 Right Angle Plug 1.13 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect devices with our AMC4 Right Angle Plug to AMC4 Right Angle Plug 1.13 mm Micro-Cable. With a convenient 250 mm length, this cable assembly ensures seamless transmission with its 50 Ohms impedance and high-quality construction. Ideal for wire management, it features R/A Plug connectors on both ends, guaranteeing a secure and efficient connection. Made with RoHS-compliant materials, it meets environmental standards without compromising performance. Perfect for various applications, this coaxial cable assembly is a reliable choice for any setup that demands precision and durability.

