| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF U-1PU-113-600B2 |
| Overall Length: | 2.62 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | AMC4 |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to AMC14 |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRU-1PU-113-600B2 |
U-1PU-113-600B2
| Heilind Number: | AMRU-1PU-113-600B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | U-1PU-113-600B2 |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to AMC4 Right Angle Plug 1.13 mm Micro-Cable 600 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your devices with our AMC4 Right Angle Plug to AMC4 Right Angle Plug cable assembly. Designed with precision, this 1.13 mm Micro-Cable boasts a 600 mm length, ensuring flexibility in your setup. With a 50 Ohm impedance, it guarantees optimal signal transmission. The R/A Plug connectors at both ends offer convenient and secure connections. Perfect for various applications, this cable assembly is a reliable choice for your wire management needs.

