| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol NEXUS Technologies |
| Manufacturer Part Number: | Amphenol NEXUS Technologies NX-A10WDM-P09XMM0-0000 |
| Series: | Ranger |
| Number of Contacts: | 9 |
| IP Rating: | IP6K8, IP6K9K |
| Connector and Housing Type: | Plug |
| SKU: | ANXNX-A10WDM-P09XMM0-0000 |
NX-A10WDM-P09XMM0-0000
Specifications
Detailed Description
Introducing the Ranger High Density 9-Position Plug, a durable and reliable solution for your connectivity needs. Featuring a green key for easy identification, this connector is designed for maximum protection with IP6K8 and IP6K9K ratings, ensuring resilience in harsh environments. Part of the Ranger series, it offers seamless integration with other components. Ideal for various applications, this plug is a versatile choice for professionals in need of high-performance circular connectors. Trust in the Ranger Plug for secure and efficient connections every time.

