NX-A10YAR-P09XCD0-0000

Heilind Number:ANXNX-A10YAR-P09XCD0-0000
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Number:NX-A10YAR-P09XCD0-0000
Datasheet:Catalog
ECAD Model:
3D Model

Description:

Ranger Straight Plug, 9 Position, 26 AWG, IP6K8/IP6K9K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Part Number:Amphenol NEXUS Technologies NX-A10YAR-P09XCD0-0000
Series:Ranger
IP Rating:IP6K8, IP6K9K
Connector and Housing Type:Plug
Number of Contacts:9
SKU:ANXNX-A10YAR-P09XCD0-0000

Detailed Description

Ensure reliable connectivity in harsh environments with our Ranger Straight Plug. This 9-position connector, designed for 26 AWG wires, features robust IP6K8 and IP6K9K ratings for superior protection against dust and water ingress. Ideal for use in demanding applications, such as outdoor settings or industrial machinery, the Ranger Straight Plug guarantees secure and durable connections. Its compact design and easy installation make it a convenient choice for various circular connector setups. Trust in its high-quality construction to maintain seamless communication and power transmission in any situation. Elevate your connectivity solutions with the rugged performance of the Ranger Straight Plug.