NX-A11WAM-P27XBC0-0000

Heilind Number:ANXNX-A11WAM-P27XBC0-0000
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Number:NX-A11WAM-P27XBC0-0000
Datasheet:Catalog
ECAD Model:
3D Model

Description:

Ranger Straight Plug, High Density, 27 Position, 28 AWG, IP6K8/IP6K9K, HDMI 1.3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Part Number:Amphenol NEXUS Technologies NX-A11WAM-P27XBC0-0000
Series:Ranger
Number of Contacts:27
Connector Product Type:Connector
IP Rating:IP6K8, IP6K9K
Connector and Housing Type:Plug
SKU:ANXNX-A11WAM-P27XBC0-0000

Detailed Description

Introducing the Ranger Straight Plug, a high-density connector designed for seamless connectivity in demanding environments. With 27 positions accommodating 28 AWG cables, this HDMI 1.3 compliant plug ensures optimal performance for your audiovisual needs. Meeting IP6K8 and IP6K9K standards, it guarantees protection against dust and water ingress, making it ideal for industrial applications. The rugged design of the Ranger series, featuring a plug housing, ensures durability and reliability in the most challenging conditions. Perfect for use in circular connector setups, this product is a must-have for professionals in need of high-quality connectivity solutions.