| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol NEXUS Technologies |
| Manufacturer Part Number: | Amphenol NEXUS Technologies NX-A11YAR-P16XCD0-0000 |
| Series: | Ranger |
| Number of Contacts: | 16 |
| IP Rating: | IP6K8, IP6K9K |
| Connector and Housing Type: | Plug |
| SKU: | ANXNX-A11YAR-P16XCD0-0000 |
NX-A11YAR-P16XCD0-0000
Specifications
Detailed Description
Ensure reliable and durable connectivity with our Ranger Straight Plug. Featuring 16 positions for seamless integration, this connector is designed for use with 26 AWG cables. With an impressive IP6K8 and IP6K9K rating, it offers superior protection against dust and water ingress, making it ideal for rugged environments. The plug is part of our versatile Ranger series and is compatible with various circular connectors and accessories. Trust in its high-quality construction for efficient and secure connections in a range of applications.