| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol NEXUS Technologies |
| Manufacturer Part Number: | Amphenol NEXUS Technologies NX-C10WAM-P09XMM0-0000 |
| Series: | Ranger |
| Number of Contacts: | 9 |
| IP Rating: | IP6K8, IP6K9K |
| Connector and Housing Type: | Plug |
| SKU: | ANXNX-C10WAM-P09XMM0-0000 |
NX-C10WAM-P09XMM0-0000
Specifications
Detailed Description
Ensure secure and reliable connections with our Ranger Screw Lock Plug, designed for high-density applications. This 9-position connector features IP6K8/IP6K9K ratings for dust and water ingress protection, making it ideal for use in challenging environments. The brown key design adds an extra layer of security, preventing mismatching during assembly. Part of the Ranger series, this connector is perfect for demanding industrial and automotive applications. Trust in its rugged construction and high-performance capabilities for seamless connectivity.

