| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol NEXUS Technologies |
| Manufacturer Part Number: | Amphenol NEXUS Technologies NX-G81YAR-P16WCD0-000L |
| Series: | Ranger |
| Number of Contacts: | 16 |
| IP Rating: | IP6K8, IP6K9K |
| Connector and Housing Type: | Receptacle |
| SKU: | ANXNX-G81YAR-P16WCD0-000L |
NX-G81YAR-P16WCD0-000L
Specifications
Detailed Description
Ensure reliable connectivity in demanding environments with the Ranger Panel Mount Receptacle. This high-performance connector, part of the Ranger series, features 16 positions with 26 AWG wire compatibility. Its IP6K8 and IP6K9K ratings guarantee protection against dust and water ingress, making it ideal for use in harsh conditions. The rugged design and secure housing type ensure durability and stability in any application. Perfect for industrial and outdoor settings, this receptacle is a dependable solution for your connectivity needs.

