| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol NEXUS Technologies |
| Manufacturer Part Number: | Amphenol NEXUS Technologies NX-GK0WAM-P16WBC0-000L |
| Series: | Ranger |
| Number of Contacts: | 16 |
| Mount Type: | Panel |
| IP Rating: | IP6K8, IP6K9K |
| Connector and Housing Type: | Receptacle |
| SKU: | ANXNX-GK0WAM-P16WBC0-000L |
NX-GK0WAM-P16WBC0-000L
Specifications
Detailed Description
The Ranger Panel Mount Receptacle offers high-density connectivity with 16 positions for seamless data transfer. Designed for durability and reliability, it features a rugged construction suitable for harsh environments, boasting IP6K8 and IP6K9K ratings for dust and water resistance. This USB 2.0 compatible connector is ideal for industrial applications, ensuring secure and efficient connections. The panel mount design allows for easy installation, making it a convenient solution for your connectivity needs. Perfect for use in circular connector setups, this receptacle is a vital component for maintaining seamless communication in various industries.

