| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol NEXUS Technologies |
| Manufacturer Part Number: | Amphenol NEXUS Technologies NX-GK1WAM-P27WBC0-000L |
| Series: | Ranger |
| IP Rating: | IP6K8, IP6K9K |
| Mount Type: | Panel |
| Connector and Housing Type: | Receptacle |
| Number of Contacts: | 27 |
| SKU: | ANXNX-GK1WAM-P27WBC0-000L |
NX-GK1WAM-P27WBC0-000L
Specifications
Detailed Description
Enhance your connectivity with the Ranger Panel Mount Receptacle, a high-density solution featuring 27 positions for seamless data transfer. Designed for durability and performance, this receptacle is crafted for 29 AWG cables and boasts IP6K8/IP6K9K ratings, ensuring reliable operation even in harsh environments. Compliant with HDMI 1.3 standards, it guarantees high-quality audiovisual transmission. The perfect choice for panel installations, its robust construction and secure mount type make it ideal for various applications. Explore the Ranger series for premium circular connectors that deliver efficiency and convenience in every connection.

