| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol NEXUS Technologies |
| Manufacturer Part Number: | Amphenol NEXUS Technologies NX-K10WAM-P09WMM0-0000 |
| Series: | Ranger |
| Number of Contacts: | 9 |
| IP Rating: | IP6K8, IP6K9K |
| Connector and Housing Type: | Receptacle |
| SKU: | ANXNX-K10WAM-P09WMM0-0000 |
NX-K10WAM-P09WMM0-0000
Specifications
Detailed Description
Ensure reliable connectivity in demanding environments with our Ranger In-line Receptacle. Designed for high-density applications, this 9-position connector accommodates 22-28 AWG wires, making it ideal for a range of devices. With IP6K8/IP6K9K ratings, it offers protection against water and dust ingress, guaranteeing performance in harsh conditions. Featuring USB 2.0 compatibility, it supports high-speed data transfer. The durable connector housing ensures long-lasting use, while its sleek design complements any setup. Perfect for industrial or outdoor use, this Ranger In-line Receptacle is a versatile solution for your connectivity needs.

