NX-K10WAM-P16WBC0-0000

Heilind Number:ANXNX-K10WAM-P16WBC0-0000
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Number:NX-K10WAM-P16WBC0-0000
Datasheet:Catalog
ECAD Model:
3D Model

Description:

Ranger In-line Receptacle, High Density, 16 Position, 28 AWG, IP6K8/IP6K9K, USB 2.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol NEXUS Technologies
Manufacturer Part Number:Amphenol NEXUS Technologies NX-K10WAM-P16WBC0-0000
Series:Ranger
Number of Contacts:16
IP Rating:IP6K8, IP6K9K
Connector and Housing Type:Receptacle
SKU:ANXNX-K10WAM-P16WBC0-0000

Detailed Description

Ensure reliable connectivity with the Ranger In-line Receptacle, a high-density solution featuring 16 positions for seamless data transmission. Designed for optimal performance, this USB 2.0 connector is ideal for high-speed applications. With a compact and durable construction, it meets IP6K8 and IP6K9K standards for ingress protection, making it suitable for a wide range of environments. Whether used in industrial settings or consumer electronics, this receptacle guarantees uncompromised functionality. Explore our Circular Connectors collection for more essential connectivity solutions.