| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol NEXUS Technologies |
| Manufacturer Part Number: | Amphenol NEXUS Technologies NX-K10WDM-P09WMM0-0000 |
| Series: | Ranger |
| Number of Contacts: | 9 |
| IP Rating: | IP6K8, IP6K9K |
| Connector and Housing Type: | Receptacle |
| SKU: | ANXNX-K10WDM-P09WMM0-0000 |
NX-K10WDM-P09WMM0-0000
Specifications
Detailed Description
Ensure reliable and efficient connectivity with our Ranger In-line Receptacle. Featuring a high-density design with 9 positions, this connector is ideal for demanding industrial applications. With an IP6K8/IP6K9K rating, it provides superior protection against dust and water ingress, making it suitable for use in harsh environments. The green key design adds a visual cue for easy identification and secure mating. Perfect for a range of circular connector applications, this receptacle guarantees performance and durability.

