| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol NEXUS Technologies |
| Manufacturer Part Number: | Amphenol NEXUS Technologies NX-K11WAM-P27WBC0-0000 |
| Series: | Ranger |
| Number of Contacts: | 27 |
| IP Rating: | IP6K8, IP6K9K |
| Connector and Housing Type: | Receptacle |
| SKU: | ANXNX-K11WAM-P27WBC0-0000 |
NX-K11WAM-P27WBC0-0000
Specifications
Detailed Description
Experience seamless connectivity with our Ranger In-line Receptacle. Designed for high-density applications, this 27-position connector ensures optimal signal transmission with 28 AWG capability. Meeting IP6K8 and IP6K9K standards, it guarantees robust protection against dust and water ingress. Compliant with HDMI 1.3 specifications, it supports high-definition audio and video transmission. The compact and durable design of this receptacle, part of our Ranger series, makes it ideal for demanding environments. Elevate your connectivity solutions with this essential component, perfect for circular connector applications.

