| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol NEXUS Technologies |
| Manufacturer Part Number: | Amphenol NEXUS Technologies NX-K11YAR-P08WFG0-0000 |
| Series: | Ranger |
| Number of Contacts: | 8 |
| IP Rating: | IP6K8, IP6K9K |
| Connector and Housing Type: | Receptacle |
| SKU: | ANXNX-K11YAR-P08WFG0-0000 |
NX-K11YAR-P08WFG0-0000
Specifications
Detailed Description
The Ranger In-line Receptacle offers reliable connectivity with its 8-position configuration, ideal for various applications. Designed for durability, it features a robust 22 AWG construction and boasts IP6K8/IP6K9K ratings, ensuring protection against dust and water ingress. This connector is part of the Ranger series, known for its high performance and quality. Perfect for use in harsh environments, it guarantees secure and efficient signal transmission. Suitable for a wide range of industries, including automotive and industrial, the Ranger In-line Receptacle is a versatile solution for your connectivity needs.

