| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol NEXUS Technologies |
| Manufacturer Part Number: | Amphenol NEXUS Technologies NX-K11YAR-P16WCD0-0000 |
| Series: | Ranger |
| Number of Contacts: | 16 |
| IP Rating: | IP6K8, IP6K9K |
| SKU: | ANXNX-K11YAR-P16WCD0-0000 |
NX-K11YAR-P16WCD0-0000
Specifications
Detailed Description
Meet the demands of harsh environments with our Ranger In-line Receptacle. Designed for durability, this connector features 16 positions, perfect for secure and reliable connections. With a 26 AWG rating, it ensures optimal performance in various applications. Its IP6K8 and IP6K9K ratings guarantee protection against water and dust ingress, making it suitable for outdoor and industrial use. The Ranger In-line Receptacle is a vital component in any setup requiring rugged circular connectors.