| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK NA18B1800000G |
| Pitch: | 2.5 mm |
| Series: | NA 2.5mm Series |
| Housing Color: | Gray |
| Conductor Size: | 28 to 20 AWG |
| Current Rating: | 3 A |
| Voltage Rating: | 150 V |
| Contact Plating: | Tin |
| Number of Poles: | 18 |
| Contact Material: | Brass |
| Housing Material: | Plastic |
| Termination Method: | Solder, Spring Terminal |
| Mounting Type: | PCB Mount |
| Mounting Angle: | Straight |
| Operating Temperature: | -40 to 115 °C |
| SKU: | ANYNA18B1800000G |

