NA24B08000J0G

Heilind Number:ANYNA24B08000J0G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:NA24B08000J0G
ECAD Model:
3D Model

Description:

NA24B08000J0G-250 TB SPR CLA 9 TERMINAL BLOCKS

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK NA24B08000J0G
Pitch:2.5 mm
Series:NA 2.5mm Series
Housing Color:Gray
Conductor Size:28 to 20 AWG
Current Rating:3 A
Voltage Rating:150 V
Contact Plating:Tin
Number of Poles:24
Contact Material:Brass
Housing Material:Plastic
Termination Method:Spring Terminal
SKU:ANYNA24B08000J0G