| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK T209015100J0G |
| Pitch: | 5 mm |
| Series: | T2-5.0mm Series |
| Housing Color: | Green |
| Conductor Size: | 24 to 12 AWG |
| Current Rating: | 10 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Tin |
| Number of Poles: | 9 |
| Contact Material: | Brass |
| Housing Material: | Plastic |
| Termination Method: | Screw, Solder |
| Mounting Type: | PCB Mount |
| Operating Temperature: | -40 to 115 °C |
| SKU: | ANYT209015100J0G |

