| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK T312045400J0G |
| Series: | T35.0 Series |
| Housing Material: | Plastic |
| Termination Method: | Screw, Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Pitch: | 5 mm |
| Number of Poles: | 12 |
| Housing Color: | Green |
| Current Rating: | 8 A |
| Voltage Rating: | 300 VAC |
| Conductor Size: | 26 to 14 AWG |
| Operating Temperature: | -40 to 115 °C |
| Mounting Type: | PCB Mount |
| SKU: | ANYT312045400J0G |

