| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK T404245000J0G |
| Series: | T4-7.5mm Series |
| Housing Material: | Plastic |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Pitch: | 7.5 mm |
| Insulation Material: | Plastic |
| Number of Poles: | 4 |
| Housing Color: | Green |
| Current Rating: | 10 A |
| Voltage Rating: | 300 VAC |
| Conductor Size: | 20 to 12 AWG |
| SKU: | ANYT404245000J0G |

