| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK T511015000J0G |
| Series: | T5 3.5 Series |
| Housing Material: | Plastic |
| Termination Method: | Wire Wrap |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Pitch: | 3.5 mm |
| Insulation Material: | Plastic |
| Number of Poles: | 11 |
| Housing Color: | Green |
| Current Rating: | 10 A |
| Voltage Rating: | 125 VAC |
| Conductor Size: | 26 to 16 AWG |
| SKU: | ANYT511015000J0G |

