| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK T707035100J0G |
| Series: | T7 6.35 Series |
| Housing Material: | Plastic |
| Termination Method: | Rising Clamp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Pitch: | 6.35 mm |
| Number of Poles: | 7 |
| Housing Color: | Green |
| Current Rating: | 30 A |
| Voltage Rating: | 300 V |
| Conductor Size: | 24 to 10 AWG |
| SKU: | ANYT707035100J0G |

