| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK T710435000J0G |
| Pitch: | 7.62 mm |
| Series: | T7 7.62 Series |
| Housing Color: | Green |
| Conductor Size: | 24 to 10 AWG |
| Current Rating: | 30 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Tin |
| Number of Poles: | 10 |
| Contact Material: | Copper |
| Housing Material: | Plastic |
| Termination Method: | Rising Clamp, Screw, Solder |
| Mounting Type: | PCB Mount |
| Mounting Angle: | Straight |
| Operating Temperature: | -40 to 115 °C |
| SKU: | ANYT710435000J0G |

