| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK T902218000J0G |
| Series: | T9 5.08 Series |
| Housing Material: | Plastic |
| Termination Method: | Wire Wrap |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm |
| Number of Poles: | 2 |
| Housing Color: | Gray |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| Conductor Size: | 24 to 14 AWG |
| SKU: | ANYT902218000J0G |

