TA02016100J0G

Heilind Number:ANYTA02016100J0G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TA02016100J0G
ECAD Model:
3D Model

Description:

TA02016100J0G-500 TB WIR PRO 1 TERMINAL BLOCKS

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TA02016100J0G
Pitch:5 mm
Series:TA 5.0 Series
Housing Color:Blue
Conductor Size:26 to 14 AWG
Current Rating:16 A
Voltage Rating:250 VAC
Contact Plating:Tin
Number of Poles:2
Contact Material:Brass
Housing Material:Plastic
Termination Method:Wire Wrap
SKU:ANYTA02016100J0G