TA032161BB00G

Heilind Number:ANYTA032161BB00G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TA032161BB00G
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TA032161BB00G
Pitch:7.5 mm
Series:TA 7.5 Series
Housing Color:Blue
Conductor Size:22 to 14 AWG
Current Rating:16 A
Voltage Rating:250 VAC
Contact Plating:Tin
Number of Poles:3
Contact Material:Brass
Housing Material:Plastic
Termination Method:Wire Wrap
Insulation Material:Plastic
SKU:ANYTA032161BB00G