TA20416300J0G

Heilind Number:ANYTA20416300J0G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TA20416300J0G
ECAD Model:
3D Model

Description:

TA20416300J0G-508 TB WIR PRO 1 TERMINAL BLOCKS

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TA20416300J0G
Series:TA 5.08 Series
Housing Material:Plastic
Termination Method:Wire Wrap
Contact Material:Brass
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:20
Housing Color:Blue
Current Rating:15 A
Voltage Rating:300 VAC
Conductor Size:22 to 14 AWG
SKU:ANYTA20416300J0G