| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK TC020362BB00G |
| Series: | TC 5.0 Series |
| Housing Material: | Plastic |
| Termination Method: | Wire Wrap |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Pitch: | 5 mm |
| Insulation Material: | Plastic |
| Number of Poles: | 2 |
| Housing Color: | Blue |
| Current Rating: | 16 A |
| Voltage Rating: | 300 VAC |
| Conductor Size: | 22 to 14 AWG |
| SKU: | ANYTC020362BB00G |

