| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK TC03230200J0G |
| Pitch: | 5.08 mm |
| Series: | TC 5.08 Series |
| Housing Color: | Black |
| Conductor Size: | 22 to 14 AWG |
| Current Rating: | 16 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Bright Tin Over Nickel |
| Number of Poles: | 3 |
| Contact Material: | Brass |
| Housing Material: | Plastic |
| Termination Method: | Wire Wrap |
| SKU: | ANYTC03230200J0G |

