TC210362A5J0G

Heilind Number:ANYTC210362A5J0G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TC210362A5J0G
ECAD Model:
3D Model

Description:

TC210362A5J0G-500 TB WIR PRO 1 TERMINAL BLOCKS

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TC210362A5J0G
Series:TC 5.0 Series
Housing Material:Plastic
Termination Method:Wire Wrap
Contact Material:Brass
Contact Plating:Tin
Pitch:5 mm
Insulation Material:Plastic
Number of Poles:21
Housing Color:Blue
Current Rating:16 A
Voltage Rating:300 VAC
Conductor Size:22 to 14 AWG
SKU:ANYTC210362A5J0G