TD2301610000G

Heilind Number:ANYTD2301610000G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TD2301610000G
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TD2301610000G
Series:TD 5.0 Series
Housing Material:Plastic
Termination Method:Wire Wrap
Contact Material:Brass
Contact Plating:Tin
Pitch:5 mm
Insulation Material:Plastic
Number of Poles:23
Housing Color:Blue
Current Rating:16 A
Voltage Rating:250 V
Conductor Size:14 AWG
SKU:ANYTD2301610000G