TE0501640000G

Heilind Number:ANYTE0501640000G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TE0501640000G
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TE0501640000G
Series:TE 3.5 Series
Housing Material:Plastic
Termination Method:Wire Wrap
Contact Material:Brass
Contact Plating:Tin
Pitch:3.5 mm
Insulation Material:Plastic
Number of Poles:5
Housing Color:Blue
Current Rating:10 A
Voltage Rating:125 V
Conductor Size:26 to 16 AWG
SKU:ANYTE0501640000G