| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK TG130160B0J0G |
| Pitch: | 5 mm |
| Series: | TG 5.0 Series |
| Housing Color: | Blue |
| Conductor Size: | 24 to 12 AWG |
| Current Rating: | 15 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Tin |
| Number of Poles: | 13 |
| Contact Material: | Brass |
| Housing Material: | Plastic |
| Termination Method: | Rising Clamp, Screw, Solder |
| Mounting Type: | PCB Mount |
| Operating Temperature: | -40 to 115 °C |
| SKU: | ANYTG130160B0J0G |

