TI08015A0000G

Heilind Number:ANYTI08015A0000G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TI08015A0000G
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TI08015A0000G
Series:TI 5.0 Series
Housing Material:Plastic
Termination Method:Rising Clamp
Contact Material:Brass
Contact Plating:Tin
Pitch:5 mm
Number of Poles:8
Housing Color:Green
Current Rating:16 A
Voltage Rating:300 VAC
Conductor Size:22 to 12 AWG
SKU:ANYTI08015A0000G