TI11415A00J0G

Heilind Number:ANYTI11415A00J0G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TI11415A00J0G
ECAD Model:
3D Model

Description:

TI11415A00J0G-762 TB RIS CLA S TERMINAL BLOCKS

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TI11415A00J0G
Series:TI 7.62 Series
Housing Material:Plastic
Termination Method:Rising Clamp
Contact Material:Brass
Contact Plating:Bright Tin Over Nickel
Pitch:7.62 mm
Number of Poles:11
Housing Color:Green
Current Rating:10 A
Voltage Rating:300 VAC
Conductor Size:22 to 12 AWG
SKU:ANYTI11415A00J0G