| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK TM04190000J0G |
| Series: | TM 10.0 Series |
| Housing Material: | Plastic |
| Termination Method: | Wire Wrap |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Pitch: | 10 mm |
| Number of Poles: | 4 |
| Housing Color: | White |
| Current Rating: | 10 A |
| Voltage Rating: | 400 VAC |
| Conductor Size: | 22 to 14 AWG |
| SKU: | ANYTM04190000J0G |

