| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol ANYTEK |
| Manufacturer Part Number: | Amphenol ANYTEK TN06292000J0G |
| Series: | TN 4.5 Series |
| Housing Material: | Plastic |
| Termination Method: | Spring Terminal |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | 4.5 mm |
| Insulation Material: | Plastic |
| Number of Poles: | 6 |
| Housing Color: | White |
| Current Rating: | 2 A |
| Voltage Rating: | 300 VAC |
| Conductor Size: | 18 AWG |
| SKU: | ANYTN06292000J0G |

