TO2201510000G

Heilind Number:ANYTO2201510000G
Manufacturer:Amphenol ANYTEK
Manufacturer Number:TO2201510000G
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol ANYTEK
Manufacturer Part Number:Amphenol ANYTEK TO2201510000G
Pitch:5 mm
Series:TO 5.0 Series
Housing Color:Green
Conductor Size:26 to 16 AWG
Current Rating:10 A
Voltage Rating:300 VAC
Contact Plating:Tin
Number of Poles:22
Contact Material:Brass
Housing Material:Plastic
Termination Method:Rising Clamp
SKU:ANYTO2201510000G